
Automotive-grade signal and power contact, female, straight, cable mount, designed for crimp termination. Features copper contact material with tin plating, supporting wire gauges from 6 to 10 AWG. Rated for 100A current, with an operating temperature range of -40°C to 130°C. This unshielded component is RoHS compliant and ELV compliant, supplied in tape and reel packaging.
TE Connectivity 1-967588-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 100A |
| ELV | Compliant |
| Gender | Female |
| Height | 11.7mm |
| Insulation Diameter | 0.25inch |
| Lead Free | Not Applicable |
| Length | 38.2mm |
| Mating Tab Width | 9.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967588-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.