This 32-position, 2-row rectangular connector features a 2.54mm pitch and solder termination. It is manufactured by TE Connectivity and is compliant with ELV and RoHS regulations. The connector has a keyed design and is available in bulk packaging.
TE Connectivity 1-967598-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Keyed | Yes |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967598-4 to view detailed technical specifications.
No datasheet is available for this part.