TE Connectivity 1-967602-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Mount | PCB |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Pitch | 5mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967602-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.