
6-position, 2-row wire-to-wire receptacle connector with a straight orientation. Features a PBT body material and female socket contacts for signal applications. This black, polarized connector offers a 0.157-inch pitch and 0.232-inch row spacing, with a maximum operating temperature of 248°C. Designed for free-hanging, cable mounting with crimp termination.
TE Connectivity 1-967616-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 24mm |
| Gender | Female |
| Height | 1.197inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 24mm |
| Material | Polybutylene |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2200 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Primary Type | RECEPTACLE |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.669inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967616-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
