
Six-position, straight, wire-to-wire connector housing with a 3.5mm pitch, designed for signal applications. Features a black PBT body, female socket contact type, and a maximum operating temperature of 248°C. This free-hanging, polarized housing is sealable and mounts with a mating tab width of 0.025 inches.
TE Connectivity 1-967616-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 1.197inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 24mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2200 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.232inch |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.669inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967616-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.