TE Connectivity 1-967625-3 technical specifications.
| Color | Violet |
| Contact Type | Female Socket |
| Depth | 26.5mm |
| Gender | Receptacle |
| Housing Color | Violet |
| Length | 39.8mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Junior Power Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967625-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.