Automotive-grade wire housing receptacle for 21 positions with a 5mm pitch. Features a straight, wire-to-wire connector system with female socket contacts and PBT body material for signal applications. This green, polarized housing offers a free-hanging mount and straight orientation, with a 0.11-inch mating tab width. Packaged in cartons of 1000, this RoHS compliant component is designed for crimp termination.
TE Connectivity 1-967625-4 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 26.5mm |
| Gender | Receptacle |
| Height | 1.043inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 1.425inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967625-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.