9-position, 5mm pitch wire-to-wire connector housing for signal applications. Features straight, cable mount orientation with a blue housing color. Designed for crimp termination, this male connector offers a maximum operating temperature of 248°C and a minimum of -40°C. Compliant with ELV and RoHS standards, it is polarized and packaged in a bag.
TE Connectivity 1-967626-2 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Male |
| Height | 1.205inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 0.886inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 35.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967626-2 to view detailed technical specifications.
No datasheet is available for this part.