TE Connectivity 1-967628-6 technical specifications.
| Color | Grey |
| Depth | 35.5mm |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Grey |
| Length | 32.5mm |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-967628-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.