Automotive-grade female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 11-13AWG, it accommodates an insulation diameter of 0.236 inches and mates with a 0.248-inch tab width. Constructed with copper and ferrite contact material and tin plating, this contact operates within a temperature range of -40°C to 150°C. It is sealable, RoHS compliant, and VDE/IEC approved, supplied in tape and reel packaging.
TE Connectivity 1-968037-4 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.236inch |
| Lead Free | Not Applicable |
| Length | 23.5mm |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Standard Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Gauge | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968037-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.