TE Connectivity 1-968232-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1800 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Row Spacing | 0.236inch |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968232-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.