
Connector Accessories Shield Straight Glass Filled Polybutylene Terephthalate Black Automotive Carton
TE Connectivity 1-968325-3 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 34.9 |
| Product Depth (mm) | 23.5 |
| Product Height (mm) | 38.4 |
| Type | Shield |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8538906000 |
| Schedule B | 8538907080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-968325-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.