
3-position, 2.54mm pitch wire housing for signal applications. Features male pin contacts, PBT body material, and a straight, cable mount orientation. Designed for wire-to-wire connectivity with a maximum wire gauge of 18AWG and a minimum of 24AWG. This UL94 HB flammability rated, lead-free, and RoHS compliant component is supplied in a carton of 5000 units.
TE Connectivity 1-968700-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 26.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.311inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Mating Tab Width | 0.025inch |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.047inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968700-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.