Female, straight, signal contact for cable mounting, designed for 13-17 AWG discrete wire. Features a copper alloy contact material with tin plating and a 1µm plating thickness. Rated for 40A current, with operating temperatures from -40°C to 130°C. This RoHS compliant component is supplied loose in quantities of 500.
TE Connectivity 1-968873-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 40A |
| ELV | Compliant |
| Gender | Female |
| Height | 4.4mm |
| Insulation Diameter | -3mm |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 13AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968873-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.