
Female, straight, crimp termination signal contact for discrete wire, accommodating 11-13AWG cable with an insulation diameter up to 3.7mm. Features a copper alloy contact material with 3µm silver plating. Rated for operating temperatures from -40°C to 140°C, this unshielded, cable mount contact is RoHS compliant and VDE/IEC approved. Supplied in loose piece packaging.
TE Connectivity 1-968874-3 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -3.7mm |
| Lead Free | Not Applicable |
| Length | 19.8mm |
| Max Operating Temperature | -140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating Thickness | 3um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968874-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.