Female signal contact for crimp termination of discrete wire, accommodating 14-17 AWG wire gauges. Features copper alloy construction with nickel plating and a tin contact plating for enhanced conductivity. Rated for 40A current and operates within a temperature range of -40°C to 130°C. This straight, unshielded contact is designed for cable mounting and is RoHS compliant.
TE Connectivity 1-968876-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Nickel |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 40A |
| Depth | 4.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.4mm |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Length | 21.3mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating Thickness | 1um |
| RoHS Compliant | Yes |
| Series | MCP 2.8 |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968876-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.