
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges between 20-24AWG with an insulation diameter of 0.055 inches. Constructed from copper alloy with tin plating, it operates within a temperature range of -40°C to 130°C. This component is RoHS and ELV compliant, supplied on tape and reel packaging.
TE Connectivity 1-968880-1 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.055inch |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968880-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
