TE Connectivity 1-968882-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 1.4mm |
| Length | 21mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4300 |
| Packaging | Tape and Reel |
| Plating Thickness | 2m |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCP 2.8 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968882-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.