Female signal contact for crimp termination, designed for discrete wire cable mounting. Features a straight orientation and a copper/copper alloy contact material with 3µm silver plating. Suitable for wire gauges from 20 to 24AWG, with an insulation diameter of up to 1.4mm. Operates within a temperature range of -40°C to 140°C and is RoHS compliant.
TE Connectivity 1-968895-3 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -1.4mm |
| Lead Free | Not Applicable |
| Length | 20.2mm |
| Max Operating Temperature | -140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating Thickness | 3um |
| RoHS Compliant | Yes |
| Series | MCP |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968895-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.