
4-position, 2-row circular connector for wire-to-wire applications. Features straight, female CRIMP contacts with a 7mm row spacing and 2.5mm system series. Constructed with a black PBT and glass body, this free-hanging connector offers a temperature range of -40°C to 248°C and IP69K, waterproof, and dust-tight ratings. RoHS compliant and packaged in a box of 500.
TE Connectivity 1-968968-1 technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.295inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 31mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 0.276inch |
| Polarized | No |
| Ratings | IP69K, Waterproof, Dust Tight, IP69 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7mm |
| Sealable | Yes (With) |
| Series | 2.5mm System |
| Serviceable | No |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968968-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
