
4-position, wire-to-wire circular connector assembly featuring crimp contacts and a black PBT housing. This unshielded, free-hanging connector operates within a -40°C to 248°C temperature range and offers IP69K, waterproof, and dust-tight ratings. The assembly is designed for a 2.5mm system pitch and is sealable.
TE Connectivity 1-968968-3 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 HB |
| Height | 1.295inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 0.276inch |
| Polarized | No |
| Ratings | IP69K, Waterproof, Dust Tight, IP69 |
| Row Spacing | 7mm |
| Sealable | Yes (With) |
| Series | 2.5mm System |
| Serviceable | No |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-968968-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
