Three-position, single-row wire-to-wire connector housing with a 5.5mm pitch, designed for signal applications. Features female socket contacts and a straight, cable mount orientation. Operating temperature range from -40°C to 248°C, with a UL94 HB flammability rating. Black housing, 26mm depth, 9.7mm height, and 27.5mm length.
TE Connectivity 1-968976-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 26mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 9.7mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 27.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5.5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968976-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.