
3-position, 1-row wire-to-wire connector with female socket contacts for signal applications. Features a straight, free-hanging mounting orientation and a 5.5mm pitch. Constructed with PBT insulation and a black housing, this connector operates within a -40°C to 248°C temperature range and boasts IP67 sealing. Termination is via crimp, with a mating tab width of 0.11 inches.
TE Connectivity 1-968976-9 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 26mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 9.7mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 27.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Pitch | 5.5mm |
| Polarized | No |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-968976-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.