TE Connectivity 1-969049-1 technical specifications.
| Contact Material | Bronze |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Length | 0.783inch |
| Mount | Free Hanging |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Series | Amplivar |
| Termination | Crimp |
| Wire Gauge (Max) | 25AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-969049-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.