TE Connectivity 1-969489-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Flammability Rating | UL94 HB |
| Height | 0.343inch |
| Hybrid Connector | No |
| Length | 0.835inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Box |
| Pitch | 0.112inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-969489-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.