TE Connectivity 1-969489-4 technical specifications.
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 6 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Series | Micro Quadlock System |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-969489-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.