
TE Connectivity 1-969811-4 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Diameter | 21.2mm |
| ELV | Compliant |
| Features | WATERPROOF |
| Lead Free | Lead Free |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | CPC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-969811-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.