30-position, 2-row wire-to-board connector featuring a 2.54mm pitch. This surface mount female socket connector utilizes gold-plated bronze contacts with a square shape and gold mating finish. Constructed with a black polymer insulation material, it offers vertical orientation and stackability. The component is UL94 V-0 flammability rated and RoHS/ELV compliant, with a board standoff included.
TE Connectivity 1-969973-5 technical specifications.
| Board Standoff | Yes (With) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-969973-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.