
32-position, 2-row socket strip for board-to-board applications. Features 2.54mm pitch and vertical surface mount termination with SMD/SMT. Contacts are female socket, square shape, made of bronze with gold plating for mating. Insulation is black polymer, UL94 V-0 flammability rated, and the component is RoHS and ELV compliant. Stackable design with a height of 6.2mm.
TE Connectivity 1-969973-6 technical specifications.
| Boss | No (Without) |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.2mm |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-969973-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.