
28AWG ribbon cable featuring 24 conductors, each with 7 strands of 36AWG copper. This unshielded cable offers a 1.27mm pitch, 105 Ohm impedance, and a 2A current rating. Constructed with PVC insulation and a polyvinyl jacket, it operates within a -20°C to 105°C temperature range and has a 30V/300V voltage rating. UL and CSA approvals, RoHS compliance, and ELV compliance are noted.
TE Connectivity 1-971111-7 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 44.3pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.89mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Not Applicable |
| Length | 152.4m |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 1.45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Stranding | 7 x 36 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 300V |
| Width | 30.48mm |
| Wire/Cable Diameter | 30.48mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-971111-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
