Female connector housing for 10 contacts in a 2-row configuration, featuring a 2.54mm pitch and straight orientation. Constructed with copper contacts rated for 3A, this black housing operates within a temperature range of -65°C to 105°C. It is UL94 V-0 flammability rated and CSA approved, with lead-free and ELV compliant materials. Designed for cable mounting with crimp termination, it offers mating alignment and a depth of 15.24mm, height of 7.23mm, and width of 8.81mm.
TE Connectivity 10-23871 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.23mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 15.23mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD IV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 8.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10-23871 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.