TE Connectivity 100081-1 technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 40A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 100081-1 to view detailed technical specifications.
No datasheet is available for this part.