TE Connectivity 1001-5004-00 technical specifications.
| Body Material | Stainless Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 26GHz |
| Mount | Cable |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1001-5004-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.