
TE Connectivity 100132-1 technical specifications.
| Color | Black |
| Depth | 8.1mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 1 |
| Package Quantity | 5000 |
| Packaging | Carton |
| Radiation Hardening | No |
| Ratings | IP57 |
| Series | MCP |
| Width | 9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 100132-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
