
110-position, 125-position male header with 2mm pitch, straight orientation, and through-hole mounting. Features bronze contacts with 0.8um gold plating, rated for 1.5A current and 500V AC/DC. Operates within a -55°C to 125°C temperature range. Housing is grey, UL94 V-0 flammability rated, and the component is packaged in rails/tubes.
TE Connectivity 100143-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.4mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 110 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 100143-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
