TE Connectivity 100145-3 technical specifications.
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 125 |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 100145-3 to view detailed technical specifications.
No datasheet is available for this part.