TE Connectivity 100147-3 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 110 |
| Contact Gender | FEMALE |
| Manufacturer Series | 100147 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 100147-3 to view detailed technical specifications.
No datasheet is available for this part.