
110-position, 5-row, 2mm pitch backplane connector featuring right-angle, through-hole mounting and press-fit termination. Female contacts are constructed from bronze with gold plating. Operating temperature range spans -55°C to 125°C. Housing is grey, UL94 V-0 rated, and the connector includes mating alignment.
TE Connectivity 100147-9 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 49.95mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 110 |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Width | 20.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 100147-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
