
55-position, 5-row female backplane connector with 2mm pitch. Features right-angle, solder termination for through-hole mounting. Bronze contacts with gold plating ensure reliable connectivity. Operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Housing is grey, and mating alignment is included.
TE Connectivity 100161-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.2mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 24.95mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 100161-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
