
TE Connectivity 100283-1 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 28mm |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal EHM |
| Shell Material | PBT |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100283-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
