
3-position, female, straight, wire-to-wire circular connector with a PBT body and black housing. This cable mount connector features a 2-row configuration, crimp termination, and is polarized for secure mating. Operating within a temperature range of -4°C to 248°C, it is sealable and RoHS compliant.
TE Connectivity 100285-1 technical specifications.
| Body Material | PBT |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 28mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.102inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -4°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Box |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | EconoSeal EHM |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.339inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100285-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
