
Female receptacle terminal for 15-20AWG discrete wire, featuring a straight, free-hanging orientation. Constructed from brass with tin plating for reliable conductivity, it offers insulated wire support and a mating tab width of 4.75mm. The terminal has a length of 16.6mm and a tab thickness of 0.032 inches, with a wire/cable diameter of 0.13 inches. Packaged in tape and reel for efficient handling, this RoHS compliant component is designed for general use.
TE Connectivity 100494-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.591inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.248inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100494-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
