
TE Connectivity 100525-3 technical specifications.
| Color | Brown |
| Contact Plating | Gold |
| Depth | 10.8mm |
| Gender | Male |
| Height | 2mm |
| Length | 8.9mm |
| Material | Nylon, Glass fibre |
| Number of Positions | 110 |
| Number of Rows | 5 |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100525-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
