
TE Connectivity 100526-3 technical specifications.
| Color | Brown |
| Depth | 10.6mm |
| Gender | Female |
| Height | 2mm |
| Length | 9.9mm |
| Material | Nylon, Glass fibre |
| Package Quantity | 500 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Termination | Press-Fit |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100526-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
