
Quick disconnect terminal, receptacle gender, featuring a brass body with tin plating. Designed for 13-17 AWG discrete wire, it accepts a 6.35mm mating tab width and 0.032-inch tab thickness. This non-insulated terminal offers a straight orientation and insulated wire support, with a length of 19.1mm and depth of 7.6mm. Packaged on tape and reel, it is RoHS compliant.
TE Connectivity 100570-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 7.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.17inch |
| Lead Free | Not Applicable |
| Length | 19.1mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston™ |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Diameter | 4.32mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100570-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
