
30-position, 2.54mm pitch wire housing for discrete wire termination. This straight, cable mountable connector features a grey, UL94 V-0 flammability rated housing with a bronze contact material. Designed for wire-to-board connectivity, it offers 3 rows and 10 columns with male gender and panel mounting capability. ELV and RoHS compliant, this component is supplied in box packaging.
TE Connectivity 100594-1 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11mm |
| Housing Color | Grey |
| Length | 34.1mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Panel, Cable |
| Number of Columns | 10 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Shrouded | No (Without) |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100594-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.