
175-position, 2mm pitch backplane connector with straight, male, through-hole mounting. Features bronze contacts with gold plating, a 1.5A current rating, and a 500V voltage rating. Operates within a -55°C to 125°C temperature range and has a UL94 V-0 flammability rating. This unshielded, grey housing connector utilizes press-fit termination and is supplied in a rail/tube package.
TE Connectivity 100669-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 175 |
| Number of Positions | 175 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| Width | 15.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 100669-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
