
TE Connectivity 100745-3 technical specifications.
| Color | Grey |
| Mount | Through Hole |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100745-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
