
TE Connectivity 100746-1 technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Depth | 23.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.3mm |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Mating Alignment | Yes (With) |
| Mount | Through Hole, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100746-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
