
TE Connectivity 100751-1 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Depth | 15.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 24.95mm |
| Material | Polyester |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 110 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 7.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | PCB |
| Width | 13.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 100751-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
